895-100-556-507

Heilind Number:EDA895-100-556-507
Manufacturer:EDAC
Manufacturer Number:895-100-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-556-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in diverse operating environments. With two rows of copper alloy contacts offering a total of 100 positions, it facilitates efficient data transfer. The straight mount orientation and a pitch of .1 inches provide easy installation onto your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance. A must-have component for any electronics enthusiast or professional. Stay connected, stay efficient.