895-100-556-512

Heilind Number:EDA895-100-556-512
Manufacturer:EDAC
Manufacturer Number:895-100-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-556-512

Detailed Description

Enhance connectivity in your electronic projects with this high-quality, two-row PCB connector. Designed for seamless board-to-board connections, it features 100 positions for efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability even in challenging environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure mating. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust this connector to deliver seamless performance and durability in your projects.