895-100-556-807

Heilind Number:EDA895-100-556-807
Manufacturer:EDAC
Manufacturer Number:895-100-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-556-807

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this sleek black connector features two rows of 100 copper alloy contacts, ensuring reliable power delivery at a 3A amperage. The UL 94V-0 Polyphenylene Sulfide housing guarantees exceptional durability, while a .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications, from industrial machinery to consumer electronics. Elevate your connectivity with this essential component.