895-100-556-808

Heilind Number:EDA895-100-556-808
Manufacturer:EDAC
Manufacturer Number:895-100-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-556-808

Detailed Description

Enhance your connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design with a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance in any setting. With two rows and a pitch of .1 inches, it offers seamless integration into your PCB layout. The Copper Alloy contact material guarantees efficient signal transfer, while the 3A amperage and 100 positions provide ample power and connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your system with this versatile and dependable connector.