895-100-558-201

Heilind Number:EDA895-100-558-201
Manufacturer:EDAC
Manufacturer Number:895-100-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-558-201

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in sleek black. With a durable housing material of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. Designed for optimal power transmission, it features a 3 A amperage rating and Copper Alloy contact material for efficient conductivity. Boasting two rows with a .1-inch pitch and .2-inch row spacing, it offers 100 positions for seamless integration. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your setup with this essential component for enhanced connectivity and performance.