895-100-558-202

Heilind Number:EDA895-100-558-202
Manufacturer:EDAC
Manufacturer Number:895-100-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-558-202

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Connector. Designed for seamless integration, this component boasts a right-angle mount orientation, perfect for optimizing space in your setup. With 100 positions spread across two rows, it offers ample room for your connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is crafted from reliable Copper Alloy, guaranteeing efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Trust in its .1-inch pitch and .2-inch row spacing for precise and secure connections. Elevate your PCB assembly with this essential component.