895-100-558-207

Heilind Number:EDA895-100-558-207
Manufacturer:EDAC
Manufacturer Number:895-100-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a dual-row configuration with 100 positions, ensuring efficient signal transfer. The right-angle mount orientation facilitates easy installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in various environments. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal conductivity. Its wide operating temperature range of -40 to 105°C further enhances its versatility, making it a valuable component for your electronic projects. Elevate your connectivity solutions with this essential connector.