895-100-558-212

Heilind Number:EDA895-100-558-212
Manufacturer:EDAC
Manufacturer Number:895-100-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-558-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both performance and safety. With two rows of high-quality Copper Alloy contacts, each positioned precisely at a pitch of .1 inches, it guarantees seamless data transfer. Offering 100 positions in total, it supports complex circuitry requirements. The right-angle mount orientation and a wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this essential component.