895-100-558-504

Heilind Number:EDA895-100-558-504
Manufacturer:EDAC
Manufacturer Number:895-100-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-558-504

Detailed Description

Enhance connectivity on your PCB with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring safety and reliability. With two rows of 100 positions each, this connector offers ample room for seamless data transfer. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation enables easy installation, perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic devices. Upgrade your connectivity solutions with this essential component.