895-100-558-802

Heilind Number:EDA895-100-558-802
Manufacturer:EDAC
Manufacturer Number:895-100-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-558-802

Detailed Description

Enhance your connectivity with this sleek and efficient board-to-board PCB connector. Designed for seamless integration in electronic setups, this connector boasts a black exterior and features two rows with a pitch of 0.1 inches, offering a total of 100 positions for optimal functionality. Crafted with precision, it ensures reliable performance with an amperage of 3A and a contact material of copper alloy, guaranteeing secure and efficient data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, provides durability and safety, while the right-angle mount orientation and a wide operating temperature range of -40 to 105°C cater to various installation needs. Perfect for applications in a range of industries, this connector is a must-have for achieving seamless board-to-board connections.