895-100-558-804

Heilind Number:EDA895-100-558-804
Manufacturer:EDAC
Manufacturer Number:895-100-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek black design and right-angle mount orientation, it seamlessly integrates into your setup. Featuring two rows with a .1 inch pitch and .2 inch row spacing, it offers precise and efficient alignment for up to 100 positions. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees reliable conductivity even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various electronic applications. Upgrade your connectivity game with this essential component.