895-100-558-807

Heilind Number:EDA895-100-558-807
Manufacturer:EDAC
Manufacturer Number:895-100-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-558-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 100-position Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. The copper alloy contact material ensures reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB layout. With a right-angle mount orientation, it facilitates easy installation and space-saving in crowded electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this top-quality PCB connector.