895-100-558-808

Heilind Number:EDA895-100-558-808
Manufacturer:EDAC
Manufacturer Number:895-100-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-558-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring both reliability and aesthetics. With two rows and a total of 100 positions, this connector offers ample room for complex circuitry. The copper alloy contact material guarantees efficient power transmission, while a pitch of .1 inch and row spacing of .2 inch contribute to easy assembly. Operating flawlessly even in extreme conditions, with an impressive temperature range of -40 to 105 °C, this connector is a must-have for any PCB project. Whether for commercial or industrial use, its right-angle mount orientation allows for versatile installation, making it a valuable addition to your connectivity solutions. Explore our full range of Board to Board PCB Connectors for more options to suit your needs.