895-100-559-201

Heilind Number:EDA895-100-559-201
Manufacturer:EDAC
Manufacturer Number:895-100-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-559-201

Detailed Description

Enhance your PCB connectivity with our high-performing Board to Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, featuring a pitch of .1 inches and a row spacing of .2 inches, it offers reliable power delivery at 3A amperage. The right-angle mount orientation allows for efficient PCB stacking, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for professional and DIY projects alike, this connector is a must-have for any electronics enthusiast. Upgrade your connectivity game today.