895-100-559-212

Heilind Number:EDA895-100-559-212
Manufacturer:EDAC
Manufacturer Number:895-100-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a spacing of 0.2 inches, offering a total of 100 positions for efficient signal transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures long-lasting performance in diverse environments. The right-angle mount orientation allows for flexible installation, while the operating temperature range of -40 to 105°C guarantees reliable operation even in extreme conditions. Upgrade your electronic assemblies with this essential connector for enhanced functionality and durability.