895-100-559-507

Heilind Number:EDA895-100-559-507
Manufacturer:EDAC
Manufacturer Number:895-100-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-559-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-559-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at .1 inch intervals, this connector offers reliable signal transmission for up to 100 positions. Its right-angle mount orientation facilitates easy PCB assembly, while an operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Ideal for industrial and commercial applications, this black connector is a must-have component for efficient electronic systems. Elevate your connectivity solutions with this essential connector.