895-100-559-512

Heilind Number:EDA895-100-559-512
Manufacturer:EDAC
Manufacturer Number:895-100-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-559-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for precision and durability, this connector features a dual-row configuration with 100 positions, ensuring seamless data transmission. The right-angle mount orientation allows for easy installation in tight spaces, while the UL 94V-0 Polyphenylene Sulfide housing material guarantees reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal conductivity and signal integrity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component for seamless and efficient connectivity.