895-100-559-802

Heilind Number:EDA895-100-559-802
Manufacturer:EDAC
Manufacturer Number:895-100-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-559-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features dual rows with a total of 100 positions, ensuring efficient data transfer. The right-angle mount orientation offers versatility in assembly, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortless. Crafted with copper alloy contacts, this connector guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.