895-100-559-804

Heilind Number:EDA895-100-559-804
Manufacturer:EDAC
Manufacturer Number:895-100-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-559-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 100 positions, facilitating efficient data transmission. The right-angle mount orientation ensures space optimization, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure connections. Crafted with copper alloy contact material, it ensures excellent conductivity for seamless signal transfer. Elevate your connectivity solutions with this essential component.