895-100-560-201

Heilind Number:EDA895-100-560-201
Manufacturer:EDAC
Manufacturer Number:895-100-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-560-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows, each with 100 positions, for maximum connectivity. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a sleek black finish and a straight mount orientation, it not only offers functionality but also adds a professional touch to your PCB assembly. The copper alloy contact material guarantees reliable conductivity, while the tight pitch of .1 in and row spacing of .2 in optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.