895-100-560-212

Heilind Number:EDA895-100-560-212
Manufacturer:EDAC
Manufacturer Number:895-100-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-560-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, its two rows of 100 positions feature durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is ensured. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in any environment. Its straight mount orientation offers easy installation, making it a essential component for your PCB assembly needs. Upgrade your connectivity solutions with this top-of-the-line connector.