895-100-560-503

Heilind Number:EDA895-100-560-503
Manufacturer:EDAC
Manufacturer Number:895-100-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-560-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-560-503

Detailed Description

Enhance connectivity in your electronic designs with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it provides a secure and stable connection for your circuits. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Offering 100 positions, this connector is perfect for applications requiring multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of industrial and commercial settings. Upgrade your PCB layouts with this essential component for optimal performance and reliability.