895-100-560-802

Heilind Number:EDA895-100-560-802
Manufacturer:EDAC
Manufacturer Number:895-100-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-560-802

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows with a pitch of .1 inches, allowing for precise positioning. With a total of 100 positions, it offers ample connectivity for your PCB projects. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material ensure reliable performance, even in harsh environments. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating seamlessly at temperatures from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.