895-100-560-804

Heilind Number:EDA895-100-560-804
Manufacturer:EDAC
Manufacturer Number:895-100-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-560-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts for optimal conductivity. With a compact design, it offers a pitch of .1 inches and a row spacing of .2 inches, perfect for applications requiring precision. Boasting two rows and a total of 100 positions, it allows for efficient data transmission. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your electronic systems with this essential component, a top choice for professionals in the industry.