895-102-500-212

Heilind Number:EDA895-102-500-212
Manufacturer:EDAC
Manufacturer Number:895-102-500-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-500-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 102 positions on two rows, ensuring seamless data transfer. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both safety and style. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal spacing for efficient PCB layout. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your circuitry with this essential component that promises quality and performance.