895-102-500-802

Heilind Number:EDA895-102-500-802
Manufacturer:EDAC
Manufacturer Number:895-102-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-500-802

Detailed Description

Enhance your electronic connections with our dual-row Card Edge Connector. Designed for optimal performance, this connector features 102 positions in a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for high-stress environments. Upgrade your PCB assembly process with this essential component.