895-102-520-201

Heilind Number:EDA895-102-520-201
Manufacturer:EDAC
Manufacturer Number:895-102-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features two rows with a total of 102 positions, allowing for seamless data transmission. The contact material, made of durable Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its housing material, UL 94V-0 Polyphenylene Sulfide, guarantees safety and stability, even in harsh environments. Perfect for various electronic applications, this connector operates efficiently within a wide temperature range of -40 to 105°C. Upgrade your connectivity solutions with this straight-mount Card Edge Connector.