895-102-520-202

Heilind Number:EDA895-102-520-202
Manufacturer:EDAC
Manufacturer Number:895-102-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-520-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector boasts a high amperage of 3A, ensuring reliable power transmission. With two rows of 102 positions each, it offers ample connectivity options for your circuit board setup. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is expertly crafted from Copper Alloy, providing excellent conductivity. Featuring a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic projects with this essential component.