895-102-520-203

Heilind Number:EDA895-102-520-203
Manufacturer:EDAC
Manufacturer Number:895-102-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-520-203

Detailed Description

Enhance connectivity within your electronic projects with this meticulously crafted Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your setup while ensuring optimal performance. Boasting a dual-row configuration with 102 positions, this connector offers ample space for precise connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Copper alloy contacts ensure reliable conductivity, even in demanding applications. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient signal transmission. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Trust in this connector to deliver seamless and robust connectivity in all your PCB projects.