895-102-520-204

Heilind Number:EDA895-102-520-204
Manufacturer:EDAC
Manufacturer Number:895-102-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-520-204

Detailed Description

Upgrade your device's connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black finish and features two rows for enhanced functionality. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable and secure connections. The 102 positions, each with a pitch of .1 inches, offer ample room for multiple connections. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Perfect for various applications in electronics and telecommunications, this connector is a must-have for any tech enthusiast.