895-102-520-208

Heilind Number:EDA895-102-520-208
Manufacturer:EDAC
Manufacturer Number:895-102-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-520-208

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for precision and durability, it features 102 positions in two rows, ensuring seamless data transfer. The black UL 94V-0 Polyphenylene Sulfide housing guarantees safety and reliability, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient integration into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suited for various environments. Its straight mount orientation offers versatility in installation. Upgrade your system with this essential component for streamlined and secure connections.