895-102-520-212

Heilind Number:EDA895-102-520-212
Manufacturer:EDAC
Manufacturer Number:895-102-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-520-212

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board To Board PCB Connector. Featuring a sleek black design, it boasts a high amperage of 3A for reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures both safety and optimal conductivity. With two rows and 102 positions, it offers ample space for intricate connections on your board. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for any electronic project. Elevate your PCB assembly with this top-of-the-line Card Edge Connector.