895-102-520-502

Heilind Number:EDA895-102-520-502
Manufacturer:EDAC
Manufacturer Number:895-102-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-520-502

Detailed Description

Enhance your PCB connectivity with our meticulously engineered Board to Board PCB Connector. Designed for seamless integration, this connector features 102 positions spread across two rows, ensuring reliable and efficient data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all operating environments, withstanding temperatures ranging from -40 to 105°C. Each contact is made of high-quality copper alloy, optimizing conductivity for a flawless connection. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure mounting. Whether for personal or industrial use, its straight mount orientation makes installation a breeze. Elevate your PCB assembly with this essential component, meeting the highest standards of performance and quality assurance.