895-102-520-804

Heilind Number:EDA895-102-520-804
Manufacturer:EDAC
Manufacturer Number:895-102-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-520-804

Detailed Description

Enhance your connectivity with our cutting-edge Board-To-Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 102 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers reliable and efficient performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB projects. Elevate your connectivity experience with this essential component.