895-102-520-812

Heilind Number:EDA895-102-520-812
Manufacturer:EDAC
Manufacturer Number:895-102-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-520-812

Detailed Description

Enhance connectivity in your PCB projects with this high-performance Board to Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers durability and safety. With two rows of copper alloy contacts, it ensures reliable power transmission with an amperage of 3 A. The 102 positions, with a pitch of .1 inches and row spacing of .2 inches, provide ample room for seamless connections. Designed for straight mount orientation, it guarantees a secure fit. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Elevate your PCB assembly with this essential connector.