895-102-521-201

Heilind Number:EDA895-102-521-201
Manufacturer:EDAC
Manufacturer Number:895-102-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-521-201

Detailed Description

Enhance your electronic connections with this high-quality black Card Edge Connector. Designed for optimal performance, it offers a durable UL 94V-0 Polyphenylene Sulfide housing and features two rows of copper alloy contacts, providing a reliable amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it accommodates 102 positions for seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for efficient and secure PCB connections.