895-102-521-203

Heilind Number:EDA895-102-521-203
Manufacturer:EDAC
Manufacturer Number:895-102-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-521-203

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows of 102 copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, it ensures reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial environments. The straight mount orientation offers easy installation, making it a versatile solution for a range of applications. Trust in its quality and precision for all your connectivity needs.