895-102-521-204

Heilind Number:EDA895-102-521-204
Manufacturer:EDAC
Manufacturer Number:895-102-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-521-204

Detailed Description

Enhance your device connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a 3A amperage for efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With two rows and 102 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for various applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.