895-102-521-207

Heilind Number:EDA895-102-521-207
Manufacturer:EDAC
Manufacturer Number:895-102-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-521-207

Detailed Description

Enhance your connectivity with this high-quality Black Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable performance. With two rows of 102 positions each, this connector offers ample connectivity options. Its .1-inch pitch and .2-inch row spacing make it ideal for precise PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environments. Whether for industrial equipment or consumer electronics, this straight-mount connector is a versatile and essential component for your PCB assembly needs.