895-102-521-208

Heilind Number:EDA895-102-521-208
Manufacturer:EDAC
Manufacturer Number:895-102-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-521-208

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features two rows of 102 positions, ensuring reliable data transmission. Crafted with precision from UL 94V-0 Polyphenylene Sulfide, and copper alloy contacts, it guarantees durability and optimal signal integrity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this essential component for streamlined and dependable connections.