895-102-521-802

Heilind Number:EDA895-102-521-802
Manufacturer:EDAC
Manufacturer Number:895-102-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-521-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it boasts a dual-row configuration with 102 positions for efficient signal transmission. The housing is constructed from UL 94V-0 Polyphenylene Sulfide for exceptional durability and safety. Copper alloy contacts ensure reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Suitable for a wide range of applications, this connector offers straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Trust in its quality and precision for seamless connectivity in your projects.