895-102-521-803

Heilind Number:EDA895-102-521-803
Manufacturer:EDAC
Manufacturer Number:895-102-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, it ensures durability and safety in all applications. With two rows, 102 positions, and a .1-inch pitch, it provides ample connectivity options for your PCB layouts. The copper alloy contact material guarantees reliable and efficient signal transmission. Designed for straight mount orientation, it offers seamless integration onto your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments and industries. Upgrade your connectivity solutions with this essential component.