895-102-521-804

Heilind Number:EDA895-102-521-804
Manufacturer:EDAC
Manufacturer Number:895-102-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-521-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 102-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in various operating environments. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide optimal signal integrity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable for any application. Upgrade your connectivity solutions with this essential component.