895-102-521-807

Heilind Number:EDA895-102-521-807
Manufacturer:EDAC
Manufacturer Number:895-102-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 102 positions across 2 rows, ensuring seamless data transfer. The straight mount orientation and .1-inch pitch make it easy to integrate into your setup, while the black housing material, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and reliability. With copper alloy contact material and an amperage of 3A, it offers optimal conductivity for your electronic devices. Operating smoothly in a temperature range of -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.