895-102-521-812

Heilind Number:EDA895-102-521-812
Manufacturer:EDAC
Manufacturer Number:895-102-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, this connector features two rows with a total of 102 positions for robust and reliable signal transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Made with copper alloy contacts, it offers efficient power delivery with an amperage of 3A. Operating temperature range of -40 to 105 °C makes it suitable for diverse environmental conditions. Its straight mount orientation streamlines installation for hassle-free use. Perfect for industrial or commercial settings, this connector is a versatile solution for your connectivity needs.