895-102-523-203

Heilind Number:EDA895-102-523-203
Manufacturer:EDAC
Manufacturer Number:895-102-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-523-203

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector, expertly designed for seamless integration. With two rows of 102 positions, it ensures efficient and reliable data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is made of high-quality copper alloy, promoting optimal conductivity. Boasting a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation facilitates hassle-free installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various environments. Elevate your connectivity solutions with this essential component.