895-102-523-207

Heilind Number:EDA895-102-523-207
Manufacturer:EDAC
Manufacturer Number:895-102-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-523-207

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material for optimal conductivity. With two rows of 102 positions and a pitch of .1 inches, it offers ample room for secure connections. The straight mount orientation and compact design make it ideal for space-saving installations. Operating efficiently in temperatures ranging from -40 to 105°C, this connector ensures reliable performance in various environments. Upgrade your setup with this essential component for seamless data transmission and power delivery.