895-102-523-508

Heilind Number:EDA895-102-523-508
Manufacturer:EDAC
Manufacturer Number:895-102-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-523-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-523-508

Detailed Description

Enhance connectivity within your electronics with this advanced Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows of 102 positions each, it offers ample space for secure and efficient connections. The contact material, crafted from high-quality Copper Alloy, ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is reliable in various environments. Its straight mount orientation simplifies installation, making it an essential component for any electronics project. Elevate your connectivity solutions with this high-performance connector.