895-102-523-803

Heilind Number:EDA895-102-523-803
Manufacturer:EDAC
Manufacturer Number:895-102-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-523-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power transmission. With two rows and 102 positions, it offers ample connectivity options while operating seamlessly in temperatures ranging from -40 to 105°C. The copper alloy contact material guarantees efficient data transfer, making it ideal for various PCB applications. Its straight mount orientation and standardized pitch of .1 inch with a row spacing of .2 inch allow for easy integration, perfect for both industrial and consumer electronics. Upgrade your connectivity solutions with this essential component.