895-102-523-808

Heilind Number:EDA895-102-523-808
Manufacturer:EDAC
Manufacturer Number:895-102-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-523-808

Detailed Description

Enhance your PCB connectivity with this high-performance Black Card Edge Connector. Designed with precision, it features two rows of 102 positions for seamless integration. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable insulation and protection. Each contact is made from robust Copper Alloy, guaranteeing efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your interconnection system with this essential component.